Part Details for PTF56150R00BXRE by Vishay Intertechnologies
Overview of PTF56150R00BXRE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56150R00BXRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF56150R00BXRE
|
Avnet Americas | Res Metal Film 150Ohm 0.1% ± 15ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF56150R00BXRE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.3664 | Buy Now |
Part Details for PTF56150R00BXRE
PTF56150R00BXRE CAD Models
PTF56150R00BXRE Part Data Attributes
|
PTF56150R00BXRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56150R00BXRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF56150R00BXRE
This table gives cross-reference parts and alternative options found for PTF56150R00BXRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56150R00BXRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56150R00BXEB | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56150R00BXRE vs PTF56150R00BXEB |
PTF56150R00BXEK | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56150R00BXRE vs PTF56150R00BXEK |
PTF56150R00AXEB | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56150R00BXRE vs PTF56150R00AXEB |
PTF56150R00AXRE | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56150R00BXRE vs PTF56150R00AXRE |
PTF56150R00BXBF | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56150R00BXRE vs PTF56150R00BXBF |
PTF56150R00BXR6 | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56150R00BXRE vs PTF56150R00BXR6 |
PTF56150R00BXEA | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56150R00BXRE vs PTF56150R00BXEA |
PTF56150R00AXBF | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56150R00BXRE vs PTF56150R00AXBF |
PTF56150R00AXEK | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56150R00BXRE vs PTF56150R00AXEK |
PTF56150R00AXR6 | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56150R00BXRE vs PTF56150R00AXR6 |