Part Details for PTF56150R00AXEK by Vishay Dale
Overview of PTF56150R00AXEK by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTF56150R00AXEK
PTF56150R00AXEK CAD Models
PTF56150R00AXEK Part Data Attributes
|
PTF56150R00AXEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF56150R00AXEK
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.05 %, 15 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF56150R00AXEK
This table gives cross-reference parts and alternative options found for PTF56150R00AXEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56150R00AXEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56150R00AXRE | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56150R00AXEK vs PTF56150R00AXRE |
PTF56150R00AXEB | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 15 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56150R00AXEK vs PTF56150R00AXEB |
PTF56150R00BXEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56150R00AXEK vs PTF56150R00BXEK |
PTF-56150RBT-10B14 | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | Vishay Intertechnologies | PTF56150R00AXEK vs PTF-56150RBT-10B14 |
PTF56150R00BXR6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF56150R00AXEK vs PTF56150R00BXR6 |
PTF56150R00BXEK | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56150R00AXEK vs PTF56150R00BXEK |
PTF56150R00AXEK | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56150R00AXEK vs PTF56150R00AXEK |
PTF56150R00AXEB | Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56150R00AXEK vs PTF56150R00AXEB |
PTF56150R00BXEA | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56150R00AXEK vs PTF56150R00BXEA |
PTF56150R00BXBF | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF56150R00AXEK vs PTF56150R00BXBF |