Part Details for PTF56120R00AZEK by Vishay Intertechnologies
Overview of PTF56120R00AZEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56120R00AZEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ1303
|
Newark | Ptf-56 120 .05% T-16 Ek E3 |Vishay PTF56120R00AZEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF56120R00AZEK
|
Avnet Americas | Res Metal Film 120Ohm 0.05% ± 5ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF56120R00AZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.9125 / $9.5316 | Buy Now |
Part Details for PTF56120R00AZEK
PTF56120R00AZEK CAD Models
PTF56120R00AZEK Part Data Attributes
|
PTF56120R00AZEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56120R00AZEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 120ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF56120R00AZEK
This table gives cross-reference parts and alternative options found for PTF56120R00AZEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56120R00AZEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56120R00BZBF | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF56120R00AZEK vs PTF56120R00BZBF |
PTF56120R00AZEK | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 5 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56120R00AZEK vs PTF56120R00AZEK |
PTF56120R00AZEB | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 5 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56120R00AZEK vs PTF56120R00AZEB |
PTF56120R00BZEK | Fixed Resistor, Metal Film, 0.125W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56120R00AZEK vs PTF56120R00BZEK |
PTF56120R00BZEB | Fixed Resistor, Metal Film, 0.125W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56120R00AZEK vs PTF56120R00BZEB |
PTF56120R00BZR6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF56120R00AZEK vs PTF56120R00BZR6 |
PTF56120R00BZEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56120R00AZEK vs PTF56120R00BZEK |
PTF56120R00BZR6 | Fixed Resistor, Metal Film, 0.125W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56120R00AZEK vs PTF56120R00BZR6 |
PTF56120R00BZRE | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF56120R00AZEK vs PTF56120R00BZRE |
PTF56120R00BZEB | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56120R00AZEK vs PTF56120R00BZEB |