Part Details for PTF56110K00FZEA by Vishay Dale
Overview of PTF56110K00FZEA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTF56110K00FZEA
PTF56110K00FZEA CAD Models
PTF56110K00FZEA Part Data Attributes
|
PTF56110K00FZEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF56110K00FZEA
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 5 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 85 W | |
Rated Temperature | 85 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for PTF56110K00FZEA
This table gives cross-reference parts and alternative options found for PTF56110K00FZEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56110K00FZEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56110K00FZR6 | Fixed Resistor, Metal Film, 85W, 110000ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56110K00FZEA vs PTF56110K00FZR6 |
PTF56110K00FZEB | RESISTOR, METAL FILM, 0.125 W, 1 %, 5 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56110K00FZEA vs PTF56110K00FZEB |
PTF56110K00FZBF | Fixed Resistor, Metal Film, 85W, 110000ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56110K00FZEA vs PTF56110K00FZBF |
PTF56110K00FZEK | Fixed Resistor, Metal Film, 85W, 110000ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56110K00FZEA vs PTF56110K00FZEK |
PTF56110K00FZEK | RESISTOR, METAL FILM, 0.125 W, 1 %, 5 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56110K00FZEA vs PTF56110K00FZEK |
PTF56110K00FZEA | Fixed Resistor, Metal Film, 85W, 110000ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56110K00FZEA vs PTF56110K00FZEA |
PTF56110K00FZEB | Fixed Resistor, Metal Film, 85W, 110000ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56110K00FZEA vs PTF56110K00FZEB |