Part Details for PTF56107K00BXBF by Vishay Intertechnologies
Overview of PTF56107K00BXBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56107K00BXBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C8678
|
Newark | Resistor, metal Film,107Kohms,300Wv,.1+/-% Tol,-15,15Ppm-Tc |Vishay PTF56107K00BXBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
PTF56107K00BXBF
|
Avnet Americas | Res Metal Film 107kOhm 0.1% ± 15ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF56107K00BXBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6875 / $9.5316 | Buy Now |
Part Details for PTF56107K00BXBF
PTF56107K00BXBF CAD Models
PTF56107K00BXBF Part Data Attributes
|
PTF56107K00BXBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56107K00BXBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 107000ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF56107K00BXBF
This table gives cross-reference parts and alternative options found for PTF56107K00BXBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56107K00BXBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56107K00BXR6 | Fixed Resistor, Metal Film, 0.125W, 107000ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56107K00BXBF vs PTF56107K00BXR6 |
PTF-56107KAT-10R36 | Fixed Resistor, Metal Film, 0.125W, 107000ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | Vishay Intertechnologies | PTF56107K00BXBF vs PTF-56107KAT-10R36 |
PTF56107K00BXBF | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 107000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF56107K00BXBF vs PTF56107K00BXBF |
PTF56107K00BXEB | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 107000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56107K00BXBF vs PTF56107K00BXEB |
PTF56107K00BXR6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 107000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF56107K00BXBF vs PTF56107K00BXR6 |
PTF56107K00BXEB | Fixed Resistor, Metal Film, 0.125W, 107000ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56107K00BXBF vs PTF56107K00BXEB |
PTF-56107KAT-10EB | Fixed Resistor, Metal Film, 0.125W, 107000ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | Vishay Intertechnologies | PTF56107K00BXBF vs PTF-56107KAT-10EB |