There are no models available for this part yet.
Overview of PTF512K2600QXBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTF512K2600QXBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60C7255
|
Newark | Resistor, metal Film,2.26Kohms,200Wv,.02+/-% Tol,-15,15Ppm-Tc |Vishay PTF512K2600QXBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $6.6200 | Buy Now | |
DISTI #
PTF512K2600QXBF
|
Avnet Americas | Res Metal Film 2.26kOhm 0.02% ± 15ppm/°C 1/20W Axial Leaded Bulk - Bulk (Alt: PTF512K2600QXBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3000 / $25.7184 | Buy Now |
CAD Models for PTF512K2600QXBF by Vishay Intertechnologies
Part Data Attributes for PTF512K2600QXBF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
85 °C
|
Resistance
|
2260 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.02%
|
Working Voltage
|
200 V
|
Alternate Parts for PTF512K2600QXBF
This table gives cross-reference parts and alternative options found for PTF512K2600QXBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF512K2600QXBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF512K2600QXEB | RESISTOR, METAL FILM, 0.05 W, 0.02 %, 15 ppm, 2260 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF512K2600QXBF vs PTF512K2600QXEB |
PTF512K2600QXR6 | Fixed Resistor, Metal Film, 0.05W, 2260ohm, 200V, 0.02% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF512K2600QXBF vs PTF512K2600QXR6 |
PTF512K2600QXEK | Fixed Resistor, Metal Film, 0.05W, 2260ohm, 200V, 0.02% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF512K2600QXBF vs PTF512K2600QXEK |
PTF512K2600QXEK | RESISTOR, METAL FILM, 0.05 W, 0.02 %, 15 ppm, 2260 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF512K2600QXBF vs PTF512K2600QXEK |
PTF512K2600QXEB | Fixed Resistor, Metal Film, 0.05W, 2260ohm, 200V, 0.02% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF512K2600QXBF vs PTF512K2600QXEB |