PTF51150R00FXEB
Description: RESISTOR, METAL FILM, 0.05 W, 1 %, 15 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of PTF51150R00FXEB by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PTF51150R00FXEB by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTF51150R00FXEB by Vishay Dale

PTF51150R00FXEB
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.41 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.78 mm
Package Length
3.81 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
85 W
Rated Temperature
85 °C
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. PTF51150R00FXEB
    Vishay Dale
    RESISTOR, METAL FILM, 0.05 W, 1 %, 15 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for PTF51150R00FXEB

This table gives cross-reference parts and alternative options found for PTF51150R00FXEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF51150R00FXEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTF51150R00FXR6 RESISTOR, METAL FILM, 0.05 W, 1 %, 15 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale PTF51150R00FXEB vs PTF51150R00FXR6
PTF51150R00FXEK Fixed Resistor, Metal Film, 85W, 150ohm, 200V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF51150R00FXEB vs PTF51150R00FXEK
PTF51150R00FXBF RESISTOR, METAL FILM, 0.05 W, 1 %, 15 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale PTF51150R00FXEB vs PTF51150R00FXBF
PTF51150R00FXEB Fixed Resistor, Metal Film, 85W, 150ohm, 200V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF51150R00FXEB vs PTF51150R00FXEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTF51150R00FXEB by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTF51150R00FXEB by Vishay Dale

Select Manufacturer
Which Manufacturer of PTF51150R00FXEB would you like to use for your alert(s)?
  • Please alert me when PTF51150R00FXEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTF51150R00FXEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTF51150R00FXEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTF51150R00FXEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTF51150R00FXEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTF51150R00FXEB by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: