Part Details for PTF01-152B-202C1 by Bourns Inc
Overview of PTF01-152B-202C1 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9152BCPZ | Analog Devices | 1.6 GSPS Dual IF-Class DAC(JES | |
AD9152BCPZRL | Analog Devices | 1.6 GSPS Dual IF-Class DAC wit | |
ADUM4152BRIZ | Analog Devices | 7 Ch, Isolator for SPI Interfa |
Part Details for PTF01-152B-202C1
PTF01-152B-202C1 CAD Models
PTF01-152B-202C1 Part Data Attributes
|
PTF01-152B-202C1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTF01-152B-202C1
Bourns Inc
Resistor, Carbon, 2000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Linear | |
Lead Length | 3.5 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 10.5 mm | |
Package Length | 128 mm | |
Package Style | PCB Mount | |
Package Width | 20 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000 Ω | |
Series | PTF | |
Technology | CARBON | |
Tolerance | 20% |