Part Details for PTF-6510KDT-10B14 by Vishay Intertechnologies
Overview of PTF-6510KDT-10B14 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTF-6510KDT-10B14
PTF-6510KDT-10B14 CAD Models
PTF-6510KDT-10B14 Part Data Attributes
|
PTF-6510KDT-10B14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF-6510KDT-10B14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for PTF-6510KDT-10B14
This table gives cross-reference parts and alternative options found for PTF-6510KDT-10B14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF-6510KDT-10B14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF6510K000DXRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF-6510KDT-10B14 vs PTF6510K000DXRE |
PTF6510K000DXRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF-6510KDT-10B14 vs PTF6510K000DXRE |
PTF6510K000DXEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF-6510KDT-10B14 vs PTF6510K000DXEA |
PTF6510K000DXEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF-6510KDT-10B14 vs PTF6510K000DXEB |
PTF6510K000DXEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF-6510KDT-10B14 vs PTF6510K000DXEB |
PTF6510K000DXBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF-6510KDT-10B14 vs PTF6510K000DXBF |
PTF6510K000DXEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF-6510KDT-10B14 vs PTF6510K000DXEK |