Part Details for PTF-562KBT-13R36 by Vishay Intertechnologies
Overview of PTF-562KBT-13R36 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTF-562KBT-13R36
PTF-562KBT-13R36 CAD Models
PTF-562KBT-13R36 Part Data Attributes
|
PTF-562KBT-13R36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF-562KBT-13R36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF-562KBT-13R36
This table gives cross-reference parts and alternative options found for PTF-562KBT-13R36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF-562KBT-13R36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF562K0000AYRE | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF-562KBT-13R36 vs PTF562K0000AYRE |
PTF562K0000BYBF | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF-562KBT-13R36 vs PTF562K0000BYBF |
PTF562K0000BYEA | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-562KBT-13R36 vs PTF562K0000BYEA |
PTF562K0000AYR6 | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-562KBT-13R36 vs PTF562K0000AYR6 |
PTF562K0000BYEA | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF-562KBT-13R36 vs PTF562K0000BYEA |
PTF562K0000BYEB | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-562KBT-13R36 vs PTF562K0000BYEB |
PTF562K0000AYRE | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-562KBT-13R36 vs PTF562K0000AYRE |
PTF562K0000AYEB | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-562KBT-13R36 vs PTF562K0000AYEB |
PTF562K0000BYRE | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-562KBT-13R36 vs PTF562K0000BYRE |
PTF562K0000AYEK | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF-562KBT-13R36 vs PTF562K0000AYEK |