Part Details for PTF-562K61AT-10EK by Vishay Intertechnologies
Overview of PTF-562K61AT-10EK by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8400110EKILF | Renesas Electronics Corporation | Low Jitter, Telecom Rate-Conversion PLL | |
8400110EKILFT | Renesas Electronics Corporation | Low Jitter, Telecom Rate-Conversion PLL |
Part Details for PTF-562K61AT-10EK
PTF-562K61AT-10EK CAD Models
PTF-562K61AT-10EK Part Data Attributes
|
PTF-562K61AT-10EK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF-562K61AT-10EK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2610ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF-562K61AT-10EK
This table gives cross-reference parts and alternative options found for PTF-562K61AT-10EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF-562K61AT-10EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF562K6100BXRE | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF-562K61AT-10EK vs PTF562K6100BXRE |
PTF562K6100BXEB | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-562K61AT-10EK vs PTF562K6100BXEB |
PTF562K6100BXEB | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF-562K61AT-10EK vs PTF562K6100BXEB |
PTF562K6100BXEK | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-562K61AT-10EK vs PTF562K6100BXEK |
PTF562K6100BXEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF-562K61AT-10EK vs PTF562K6100BXEK |
PTF562K6100BXR6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF-562K61AT-10EK vs PTF562K6100BXR6 |