Part Details for PTF-134-01-S-D by Samtec Inc
Overview of PTF-134-01-S-D by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PTF-134-01-S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PTF-134-01-S-D-ND
|
DigiKey | 2.00 MM PRESS-FIT SOCKET STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1000 | Buy Now |
DISTI #
PTF-134-01-S-D
|
Avnet Americas | Conn Socket Strip SKT 68 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: PTF-134-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5900 / $17.1000 | Buy Now |
DISTI #
200-PTF13401SD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Press-Fit Socket Strip RoHS: Compliant | 0 |
|
$5.5700 / $17.1000 | Order Now |
|
Onlinecomponents.com | 2.00 mm Press-Fit Socket Strip RoHS: Compliant | 0 |
|
$8.5200 / $19.9600 | Buy Now |
DISTI #
000000000001340396
|
Sager | Headers & Wire Housings 2.00 mm Press-Fit Socket Strip Min Qty: 1 | 0 |
|
$10.3900 / $17.1000 | Buy Now |
|
Master Electronics | 2.00 mm Press-Fit Socket Strip RoHS: Compliant | 0 |
|
$8.5200 / $19.9600 | Buy Now |
DISTI #
5cd911c9cd7c1c4c3868d968
|
Samtec | 2.00 mm Press-Fit Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Layer | 0 |
|
$5.5700 / $17.1000 | Buy Now |
Part Details for PTF-134-01-S-D
PTF-134-01-S-D CAD Models
PTF-134-01-S-D Part Data Attributes
|
PTF-134-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTF-134-01-S-D
Samtec Inc
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.158 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.35 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 68 |
Alternate Parts for PTF-134-01-S-D
This table gives cross-reference parts and alternative options found for PTF-134-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF-134-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-147101-4 | 68 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | PTF-134-01-S-D vs 3-147101-4 |
MLE-134-01-G-DV | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | PTF-134-01-S-D vs MLE-134-01-G-DV |
SFC-134-T2-F-D-A-K | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PTF-134-01-S-D vs SFC-134-T2-F-D-A-K |
SSW-134-03-F-D | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | PTF-134-01-S-D vs SSW-134-03-F-D |
3-147106-4 | 68 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | PTF-134-01-S-D vs 3-147106-4 |
ESQT-134-03-L-D-315 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | PTF-134-01-S-D vs ESQT-134-03-L-D-315 |
PTF-134-01-SM-D | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PTF-134-01-S-D vs PTF-134-01-SM-D |
ISD2-34-D | Board Connector, 68 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, | Samtec Inc | PTF-134-01-S-D vs ISD2-34-D |
SSW-134-21-G-D | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | PTF-134-01-S-D vs SSW-134-21-G-D |
SSW-134-06-S-D | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | PTF-134-01-S-D vs SSW-134-06-S-D |