Part Details for PTD08A020WAD by Texas Instruments
Overview of PTD08A020WAD by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTD08A020WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4743
|
Newark | Dc-Dc Conv, Non Iso Pol, 1 O/P, 20A, No. Of Outputs:1 Output, Output Power Max:-, Output Voltage Nom.:-, Output Current Max:-, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTD08A020WAD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$38.6700 / $42.3100 | Buy Now |
DISTI #
296-23227-ND
|
DigiKey | DC DC CONVERTER 0.7-3.6V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
123 In Stock |
|
$28.7235 / $34.5700 | Buy Now |
DISTI #
595-PTD08A020WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 20A 4.75V-14V Non Iso Dig PwrTrain Mod RoHS: Compliant | 66 |
|
$28.5400 / $34.5700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Ameya Holding Limited | PTD08A020WAD , 直流-直流电源模块, 20A, 可调输出, 0.7 → 3.6 V, 降压, 500 kHz, 12针 DIP 模块封装 | 2500 |
|
RFQ | |
|
Chip1Cloud | MODULE DGTL POWERTRAIN 20A 12DIP | 1374 |
|
RFQ |
Part Details for PTD08A020WAD
PTD08A020WAD CAD Models
PTD08A020WAD Part Data Attributes
|
PTD08A020WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTD08A020WAD
Texas Instruments
20A, 4.75V to 14V, Non-Isolated, Digital PowerTrain Module 12-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X12 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.65 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |