Part Details for PTC711 by Microsemi Corporation
Overview of PTC711 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTC711
PTC711 CAD Models
PTC711 Part Data Attributes
|
PTC711
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PTC711
Microsemi Corporation
Rectifier Diode, 1 Element, 125A, 1100V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 125 A | |
Rep Pk Reverse Voltage-Max | 1100 V |