PTC200NF-1001-DB522Q
RCD Components Inc
Description: RTD Nickel Iron Sensor, 1000ohm, Cylindrical, Through Hole Mount

Overview of PTC200NF-1001-DB522Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
100183FC Rochester Electronics LLC Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24
100180FC Rochester Electronics LLC Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics.
100182FC Rochester Electronics LLC Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24

CAD Models for PTC200NF-1001-DB522Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTC200NF-1001-DB522Q by RCD Components Inc

PTC200NF-1001-DB522Q
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
Additional Feature
TCR VALUE IS 5150PPM
Body Height
17.1 mm
Body Length or Diameter
4.32 mm
Housing
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
260 °C
Operating Temperature-Min
-55 °C
Package Shape/Style
CYLINDRICAL
R0-Nom
1000 Ω
Sensors/Transducers Type
TEMPERATURE SENSOR,RTD,NICKEL IRON
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
WIRE
Want to compare parts?
  1. PTC200NF-1001-DB522Q
    RCD Components Inc
    RTD Nickel Iron Sensor, 1000ohm, Cylindrical, Through Hole Mount
    VS

Alternate Parts for PTC200NF-1001-DB522Q

This table gives cross-reference parts and alternative options found for PTC200NF-1001-DB522Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTC200NF-1001-DB522Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTC200NF-1001-DB522W RTD Nickel Iron Sensor, 1000ohm, Cylindrical, Through Hole Mount, ROHS COMPLIANT, 2 PIN RCD Components Inc PTC200NF-1001-DB522Q vs PTC200NF-1001-DB522W
Part Number Description Manufacturer Compare
PTC200NF-1001-DB522W RTD Nickel Iron Sensor, 1000ohm, Cylindrical, Through Hole Mount, ROHS COMPLIANT, 2 PIN RCD Components Inc PTC200NF-1001-DB522Q vs PTC200NF-1001-DB522W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTC200NF-1001-DB522Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTC200NF-1001-DB522Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of PTC200NF-1001-DB522Q would you like to use for your alert(s)?
  • Please alert me when PTC200NF-1001-DB522Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTC200NF-1001-DB522Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTC200NF-1001-DB522Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTC200NF-1001-DB522Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTC200NF-1001-DB522Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTC200NF-1001-DB522Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: