Part Details for PTC15WV12255C3030 by Amphenol Piher
Overview of PTC15WV12255C3030 by Amphenol Piher
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTC15WV12255C3030
PTC15WV12255C3030 CAD Models
PTC15WV12255C3030 Part Data Attributes
|
PTC15WV12255C3030
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PTC15WV12255C3030
Amphenol Piher
Potentiometer, Cermet, 0.5W, 2500000ohm, 250V, 30% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Dust Proof | |
Lead Length | 4 mm | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 15 mm | |
Package Length | 6 mm | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2500000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 250 deg | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 30% | |
Working Voltage | 250 V |