Part Details for PTB32005X by Advanced Semiconductor Inc
Overview of PTB32005X by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTB32005X
PTB32005X CAD Models
PTB32005X Part Data Attributes
|
PTB32005X
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PTB32005X
Advanced Semiconductor Inc
RF Power Bipolar Transistor, 1-Element, C Band, Silicon, NPN, 0.250 INCH, HERMETIC SEALED, FM-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, O-CRFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.75 A | |
Configuration | SINGLE | |
Highest Frequency Band | C BAND | |
JESD-30 Code | O-CRFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PTB32005X
This table gives cross-reference parts and alternative options found for PTB32005X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB32005X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC83305 | S BAND, Si, NPN, RF POWER TRANSISTOR, 0.250 INCH, HERMETIC SEALED, S010, STRIPAC-2 | STMicroelectronics | PTB32005X vs MSC83305 |
PTB32005X | TRANSISTOR C BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC, SOT-440A, 3 PIN, BIP RF Power | NXP Semiconductors | PTB32005X vs PTB32005X |