Part Details for PTB20062 by Ericsson
Overview of PTB20062 by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTB20062
PTB20062 CAD Models
PTB20062 Part Data Attributes:
|
PTB20062
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PTB20062
Ericsson
RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Package Description | FLANGE MOUNT, R-CDFM-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PTB20062
This table gives cross-reference parts and alternative options found for PTB20062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB20062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB20195 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Ericsson | PTB20062 vs PTB20195 |
PTB20060 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Ericsson | PTB20062 vs PTB20060 |
PTB20190 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Ericsson | PTB20062 vs PTB20190 |