Part Details for PTB-18-11PS by Amphenol Corporation
Overview of PTB-18-11PS by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB-18-11PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTB-18-11PS
|
Avnet Americas | Conn Miniature Cylindrical PIN/SKT 11 POS Solder ST Panel Mount 11 Terminal 1 Port - Bulk (Alt: PTB-18-11PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PTB-18-11PS
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11P SZ 18 Solder Thru BH REC 26482 RoHS: Not Compliant | 0 |
|
$58.2500 / $79.7100 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 8 |
|
$58.6600 / $69.3200 | Buy Now |
Part Details for PTB-18-11PS
PTB-18-11PS CAD Models
PTB-18-11PS Part Data Attributes
|
PTB-18-11PS
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PTB-18-11PS
Amphenol Corporation
Circular Connector Adapter, 11 Contact(s), Aluminum Alloy, Male-Female,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 11 |
Alternate Parts for PTB-18-11PS
This table gives cross-reference parts and alternative options found for PTB-18-11PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB-18-11PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPB-18-11PSW | Circular Connector Adapter, 11 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | PTB-18-11PS vs SPB-18-11PSW |
PTB-18-11PSX | Circular Connector Adapter, 11 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | PTB-18-11PS vs PTB-18-11PSX |
SPB-18-11PSZ | Circular Connector Adapter, 11 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | PTB-18-11PS vs SPB-18-11PSZ |
SPB-18-11PSY | Circular Connector Adapter, 11 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | PTB-18-11PS vs SPB-18-11PSY |
SPB-18-11PSX | Circular Connector Adapter, 11 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | PTB-18-11PS vs SPB-18-11PSX |
PTB-18-11PSZ | Circular Connector Adapter, 11 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | PTB-18-11PS vs PTB-18-11PSZ |