Part Details for PT9702B by Freescale Semiconductor
Overview of PT9702B by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT9702B
PT9702B CAD Models
PT9702B Part Data Attributes
|
PT9702B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PT9702B
Freescale Semiconductor
TRANSISTOR,BJT,NPN,2A I(C),STX-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 2 A | |
Configuration | Single | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Surface Mount | NO |