Part Details for PT968-8C by Everlight Electronics Co Ltd
Overview of PT968-8C by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PT968-8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-PT968-8CTR-ND
|
DigiKey | SENSOR PHOTODIODE LINEAR IC Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0738 / $0.1038 | Buy Now |
DISTI #
638-PT968-8C
|
Mouser Electronics | Phototransistors | 0 |
|
$0.0730 / $0.1030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.0752 | Buy Now |
DISTI #
PT968-8C
|
TME | Phototransistor, Dim: 2.9x2.9x4mm, λp max: 940nm, 30V, Front: flat Min Qty: 5 | 0 |
|
$0.0502 / $0.1712 | RFQ |
|
Chip1Cloud | 18000 |
|
RFQ |
Part Details for PT968-8C
PT968-8C CAD Models
PT968-8C Part Data Attributes:
|
PT968-8C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT968-8C
Everlight Electronics Co Ltd
Photo Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 1.59 mA | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Packing Method | BAG | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.075 W | |
Surface Mount | NO |