Part Details for PT7M7811JTBE by Diodes Incorporated
Overview of PT7M7811JTBE by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PT7M7811JTBE
PT7M7811JTBE CAD Models
PT7M7811JTBE Part Data Attributes
|
PT7M7811JTBE
Diodes Incorporated
Buy Now
|
Compare Parts:
PT7M7811JTBE
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO4, GREEN, SOT-143, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSOP, TO-253 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4V; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Width | 1.3 mm |
Alternate Parts for PT7M7811JTBE
This table gives cross-reference parts and alternative options found for PT7M7811JTBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M7811JTBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M7811JTAE | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, GREEN, MO-178AA, SOT-23, 6 PIN | Diodes Incorporated | PT7M7811JTBE vs PT7M7811JTAE |
MIC811JU | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, CMOS, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | PT7M7811JTBE vs MIC811JU |
PT7M7811JTA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, MO-178AA, SOT-23, 6 PIN | Diodes Incorporated | PT7M7811JTBE vs PT7M7811JTA |