Part Details for PT7M6436NLC3E by Diodes Incorporated
Overview of PT7M6436NLC3E by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT7M6436NLC3E
PT7M6436NLC3E CAD Models
PT7M6436NLC3E Part Data Attributes
|
PT7M6436NLC3E
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7M6436NLC3E
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.6V | |
Width | 1.25 mm |
Alternate Parts for PT7M6436NLC3E
This table gives cross-reference parts and alternative options found for PT7M6436NLC3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M6436NLC3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT9818D-22PU3 | Richtek Technology Corp | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | PT7M6436NLC3E vs RT9818D-22PU3 |
PT7M6418CLC3EX | Diodes Incorporated | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | PT7M6436NLC3E vs PT7M6418CLC3EX |
RT9818B-31PU3 | Richtek Technology Corp | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | PT7M6436NLC3E vs RT9818B-31PU3 |
RT9818F-20PU3 | Richtek Technology Corp | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | PT7M6436NLC3E vs RT9818F-20PU3 |
PST416N410UR | Mitsumi Electric Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN | PT7M6436NLC3E vs PST416N410UR |
PT7M6441CHC3EX | Diodes Incorporated | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | PT7M6436NLC3E vs PT7M6441CHC3EX |
PT7M7803ZC3EX | Diodes Incorporated | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-323, 3 PIN | PT7M6436NLC3E vs PT7M7803ZC3EX |
RT9818D-16GU3 | Richtek Technology Corp | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SC-70, 3 PIN | PT7M6436NLC3E vs RT9818D-16GU3 |
RT9818B-25GU3 | Richtek Technology Corp | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SC-70, 3 PIN | PT7M6436NLC3E vs RT9818B-25GU3 |
PT7M6433NLC3E | Diodes Incorporated | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | PT7M6436NLC3E vs PT7M6433NLC3E |