Part Details for PT7M6314US39D4FTBE by Pericom Semiconductor Corporation
Overview of PT7M6314US39D4FTBE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PT7M6314US39D4FTBE
PT7M6314US39D4FTBE CAD Models
PT7M6314US39D4FTBE Part Data Attributes
|
PT7M6314US39D4FTBE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PT7M6314US39D4FTBE
Pericom Semiconductor Corporation
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC |
Alternate Parts for PT7M6314US39D4FTBE
This table gives cross-reference parts and alternative options found for PT7M6314US39D4FTBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M6314US39D4FTBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M6314US39D4FTBEX | Power Supply Support Circuit | Pericom Semiconductor Corporation | PT7M6314US39D4FTBE vs PT7M6314US39D4FTBEX |
PT7M6314US39D4FTBEX | Power Supply Support Circuit, Fixed, +3.9VV, | Diodes Incorporated | PT7M6314US39D4FTBE vs PT7M6314US39D4FTBEX |