Part Details for PT7M6240CHBC3E by Diodes Incorporated
Overview of PT7M6240CHBC3E by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT7M6240CHBC3E
PT7M6240CHBC3E CAD Models
PT7M6240CHBC3E Part Data Attributes:
|
PT7M6240CHBC3E
Diodes Incorporated
Buy Now
|
Compare Parts:
PT7M6240CHBC3E
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Width | 1.25 mm |
Alternate Parts for PT7M6240CHBC3E
This table gives cross-reference parts and alternative options found for PT7M6240CHBC3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M6240CHBC3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M6418CLC3EX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Diodes Incorporated | PT7M6240CHBC3E vs PT7M6418CLC3EX |
FM810TP3X | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Rochester Electronics LLC | PT7M6240CHBC3E vs FM810TP3X |
PT7M6449NLC3E | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Diodes Incorporated | PT7M6240CHBC3E vs PT7M6449NLC3E |
PST436N263UL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN | Mitsumi Electric Co Ltd | PT7M6240CHBC3E vs PST436N263UL |
PT7M6421CLC3E | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Diodes Incorporated | PT7M6240CHBC3E vs PT7M6421CLC3E |
PT7M6226CHBC3E | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | Diodes Incorporated | PT7M6240CHBC3E vs PT7M6226CHBC3E |
PT7M6248CHBC3E | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | Diodes Incorporated | PT7M6240CHBC3E vs PT7M6248CHBC3E |
PST436N370UR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN | Mitsumi Electric Co Ltd | PT7M6240CHBC3E vs PST436N370UR |
PST416N340UL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN | Mitsumi Electric Co Ltd | PT7M6240CHBC3E vs PST416N340UL |
PST426N390UL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN | Mitsumi Electric Co Ltd | PT7M6240CHBC3E vs PST426N390UL |