PT7M6143CLTA3E
Description: Power Supply Support Circuit, Fixed, 1 Channel, +4.3VV, PDSO3, SOT-23, 5 PIN

Overview of PT7M6143CLTA3E by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PT7M6143CLTA3E by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT7M6143CLTA3E by Diodes Incorporated

PT7M6143CLTA3E
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
LSSOP, TO-236
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.25 mm
Supply Current-Max (Isup)
0.0036 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.3V
Width
1.6 mm
Want to compare parts?
  1. PT7M6143CLTA3E
    Diodes Incorporated
    Power Supply Support Circuit, Fixed, 1 Channel, +4.3VV, PDSO3, SOT-23, 5 PIN
    VS

Alternate Parts for PT7M6143CLTA3E

This table gives cross-reference parts and alternative options found for PT7M6143CLTA3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M6143CLTA3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PST426M430NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PT7M6143CLTA3E vs PST426M430NR
PST426M438NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PT7M6143CLTA3E vs PST426M438NR
PST416M430NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PT7M6143CLTA3E vs PST416M430NR
RT9818G-43GV Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN Richtek Technology Corp PT7M6143CLTA3E vs RT9818G-43GV
RT9818E-43PV Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Richtek Technology Corp PT7M6143CLTA3E vs RT9818E-43PV
PT7M6443CLTA3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Diodes Incorporated PT7M6143CLTA3E vs PT7M6443CLTA3EX
PT7M6443NLTA3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Diodes Incorporated PT7M6143CLTA3E vs PT7M6443NLTA3EX
RT9818D-43GV Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN Richtek Technology Corp PT7M6143CLTA3E vs RT9818D-43GV
RT9818C-43PV Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Richtek Technology Corp PT7M6143CLTA3E vs RT9818C-43PV
PST436M430NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PT7M6143CLTA3E vs PST436M430NR
Part Number Description Manufacturer Compare
PT7M6143NLTA3EX Power Supply Support Circuit, Fixed, 1 Channel, +4.3VV, PDSO3, GREEN, SOT-23, 3 PIN Pericom Semiconductor Corporation PT7M6143CLTA3E vs PT7M6143NLTA3EX
PST426M430NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PT7M6143CLTA3E vs PST426M430NR
PST416M438NL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PT7M6143CLTA3E vs PST416M438NL
PT7M6443CHTA3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Diodes Incorporated PT7M6143CLTA3E vs PT7M6443CHTA3EX
PST416M438NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PT7M6143CLTA3E vs PST416M438NR
PT7M6443CLTA3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Diodes Incorporated PT7M6143CLTA3E vs PT7M6443CLTA3EX
PST436M430NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PT7M6143CLTA3E vs PST436M430NR
PST436M438NL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PT7M6143CLTA3E vs PST436M438NL
PST416M430NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PT7M6143CLTA3E vs PST416M430NR
PST426M438NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PT7M6143CLTA3E vs PST426M438NR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT7M6143CLTA3E by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT7M6143CLTA3E by Diodes Incorporated

  • Please alert me when PT7M6143CLTA3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT7M6143CLTA3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT7M6143CLTA3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT7M6143CLTA3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT7M6143CLTA3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT7M6143CLTA3E by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: