There are no models available for this part yet.
Overview of PT7M6139NLC3EX by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PT7M6139NLC3EX by Diodes Incorporated
Part Data Attributes for PT7M6139NLC3EX by Diodes Incorporated
PT7M6139NLC3EX
Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
TSSOP, TSSOP3/6,.08
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G3
|
Length
|
2 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP3/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.0036 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.9V
|
Width
|
1.25 mm
|
Want to compare parts?
-
PT7M6139NLC3EXDiodes IncorporatedPower Supply Support Circuit, Fixed, 1 Channel, +3.9VV, PDSO3, GREEN, SC-70, 3 PINVS
-
Alternate Parts for PT7M6139NLC3EX
This table gives cross-reference parts and alternative options found for PT7M6139NLC3EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M6139NLC3EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M6139CLC3EX | Power Supply Support Circuit, Fixed, 1 Channel, +3.9VV, PDSO3, GREEN, SC-70, 3 PIN | Diodes Incorporated | PT7M6139NLC3EX vs PT7M6139CLC3EX |
PT7M6139CHC3E | Power Supply Support Circuit, Fixed, 1 Channel, +3.9VV, PDSO3, SC-70, 3 PIN | Diodes Incorporated | PT7M6139NLC3EX vs PT7M6139CHC3E |