Part Details for PT7M6133CLTA3E by Diodes Incorporated
Overview of PT7M6133CLTA3E by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT7M6133CLTA3E
PT7M6133CLTA3E CAD Models
PT7M6133CLTA3E Part Data Attributes
|
PT7M6133CLTA3E
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7M6133CLTA3E
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +3.3VV, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LSSOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Width | 1.6 mm |
Alternate Parts for PT7M6133CLTA3E
This table gives cross-reference parts and alternative options found for PT7M6133CLTA3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M6133CLTA3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PST426M330NL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | PT7M6133CLTA3E vs PST426M330NL |
82N33G-AE3-5-R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Unisonic Technologies Co Ltd | PT7M6133CLTA3E vs 82N33G-AE3-5-R |
RT9818D-33PVL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Richtek Technology Corp | PT7M6133CLTA3E vs RT9818D-33PVL |
82N33L-AE3-5-R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Unisonic Technologies Co Ltd | PT7M6133CLTA3E vs 82N33L-AE3-5-R |
PT7M6133CLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +3.3VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | PT7M6133CLTA3E vs PT7M6133CLTA3EX |
RT9818A-33PVL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Richtek Technology Corp | PT7M6133CLTA3E vs RT9818A-33PVL |
RT9818D-33GV | Micro-Power Voltage Detectors, SOT23-3 | Richtek Technology Corp | PT7M6133CLTA3E vs RT9818D-33GV |
RT9818B-33PVL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Richtek Technology Corp | PT7M6133CLTA3E vs RT9818B-33PVL |
RT9818D-33GVL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN | Richtek Technology Corp | PT7M6133CLTA3E vs RT9818D-33GVL |
PST426M330NR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | PT7M6133CLTA3E vs PST426M330NR |