Part Details for PT7C4512WE by Diodes Incorporated
Overview of PT7C4512WE by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT7C4512WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT7C4512WE
|
Avnet Silica | PLL Clock Multiplier Single 20MHz to 180MHz 8-Pin SOIC Tube (Alt: PT7C4512WE) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | PLL CLOCK MULTIPLIER | 7000 |
|
RFQ |
Part Details for PT7C4512WE
PT7C4512WE CAD Models
PT7C4512WE Part Data Attributes
|
PT7C4512WE
Diodes Incorporated
Buy Now
|
Compare Parts:
PT7C4512WE
Diodes Incorporated
Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 180 MHZ AT 3.3V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.885 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PT7C4512WE
This table gives cross-reference parts and alternative options found for PT7C4512WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7C4512WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87701032X | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CQCC20, | Precision Monolithics Inc | PT7C4512WE vs 5962-87701032X |
5962-87700032B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | PT7C4512WE vs 5962-87700032B |
5962-87700012A | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | PT7C4512WE vs 5962-87700012A |
AD7524TE/883B | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | PT7C4512WE vs AD7524TE/883B |
PM7524FPC | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Precision Monolithics Inc | PT7C4512WE vs PM7524FPC |
AD7528TE | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | PT7C4512WE vs AD7528TE |
5962-87701032X | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CQCC20, | Micro Power Systems | PT7C4512WE vs 5962-87701032X |
5962-87700032A | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | PT7C4512WE vs 5962-87700032A |
5962-87701022X | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CQCC20, | Micro Power Systems | PT7C4512WE vs 5962-87701022X |
5962-87700012C | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | PT7C4512WE vs 5962-87700012C |