-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FREQUENCY MULTIPLIER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4206
|
Newark | Ppl Clock Multiplier, 200Mhz, 85Deg C |Diodes Inc. PT7C4511WEX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8100 / $1.6300 | Buy Now |
DISTI #
729-PT7C4511WEX
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner PLL Clock Multiplier RoHS: Compliant | 2291 |
|
$0.6320 / $1.5000 | Buy Now |
|
Quest Components | 200MHZ, CMOS, PDSO8 | 80 |
|
$0.5460 / $1.1700 | Buy Now |
DISTI #
PT7C4511WEX
|
Avnet Asia | PLL Clock Multiplier Single 20MHz to 180MHz 8-Pin SOIC (Alt: PT7C4511WEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5200 / $0.5816 | Buy Now |
|
CHIPMALL.COM LIMITED | IC FREQ MULTIPLIER 8SOIC | 637 |
|
$0.6529 / $0.8639 | Buy Now |
|
LCSC | 180MHz SOIC-8 Clock Generators PLLs Frequency Synthesizers ROHS | 377 |
|
$0.6121 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT7C4511WEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7C4511WEX
Diodes Incorporated
FREQUENCY MULTIPLIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-09 | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |