Part Details for PT6944C by Texas Instruments
Overview of PT6944C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for PT6944C
PT6944C CAD Models
PT6944C Part Data Attributes
|
PT6944C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6944C
Texas Instruments
6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA27, ROHS COMPLIANT, SMD-27
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SMSIP27H,1.0 | |
Pin Count | 27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-G27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SMSIP27H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT6944C
This table gives cross-reference parts and alternative options found for PT6944C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6944C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6941C | IC 6 A SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, SMA27, ROHS COMPLIANT, SMD-27, Switching Regulator or Controller | Texas Instruments | PT6944C vs PT6941C |
PT6946C | IC 6 A SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, SMA27, ROHS COMPLIANT, SMD-27, Switching Regulator or Controller | Texas Instruments | PT6944C vs PT6946C |
PT6943C | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA27, ROHS COMPLIANT, SMD-27 | Texas Instruments | PT6944C vs PT6943C |