Part Details for PT6904A by Texas Instruments
Overview of PT6904A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PT6904A
PT6904A CAD Models
PT6904A Part Data Attributes:
|
PT6904A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6904A
Texas Instruments
5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA23, HORIZONTAL MOUNT PACKAGE-23
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SIP23H,1.4 | |
Pin Count | 23 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-T23 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Output Voltage-Nom | -2 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP23H,1.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT6904A
This table gives cross-reference parts and alternative options found for PT6904A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6904A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6985A | 9A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA23, HORIZONTAL THROUGH HOLE-23 | Texas Instruments | PT6904A vs PT6985A |