Part Details for PT6724A by Texas Instruments
Overview of PT6724A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PT6724A
PT6724A CAD Models
PT6724A Part Data Attributes:
|
PT6724A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6724A
Texas Instruments
14A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, HORIZONTAL MOUNT PACKAGE-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SIP17H,1.0 | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T17 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP17H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT6724A
This table gives cross-reference parts and alternative options found for PT6724A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6724A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6726A | 14A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-17 | Texas Instruments | PT6724A vs PT6726A |
PT6727A | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-17 | Rochester Electronics LLC | PT6724A vs PT6727A |
PT6728A | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SIP-17 | Texas Instruments | PT6724A vs PT6728A |