Part Details for PT6686R by Texas Instruments
Overview of PT6686R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT6686R
PT6686R CAD Models
PT6686R Part Data Attributes
|
PT6686R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6686R
Texas Instruments
5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA14, SIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SIP14,TB | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XSMA-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SIP14,TB | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for PT6686R
This table gives cross-reference parts and alternative options found for PT6686R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6686R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6646R | SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 | Texas Instruments | PT6686R vs PT6646R |
PT6642R | IC SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSMA14, SIP-14, Switching Regulator or Controller | Texas Instruments | PT6686R vs PT6642R |
PT6685R | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA14, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-14 | Texas Instruments | PT6686R vs PT6685R |
PT6653R | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA14, SIP-14 | Texas Instruments | PT6686R vs PT6653R |
PT6683R | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA14, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-14 | Texas Instruments | PT6686R vs PT6683R |
PT6613R | 9A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SIP-14 | Texas Instruments | PT6686R vs PT6613R |
PT6627R | 6A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PSMA14, PLASTIC, VERTICAL MOUNT PACKAGE-14 | Texas Instruments | PT6686R vs PT6627R |
PT6606R | 7A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SIP-14 | Texas Instruments | PT6686R vs PT6606R |
PT6625R | 6.5A SWITCHING REGULATOR, 775kHz SWITCHING FREQ-MAX, SMA14, VERTICAL THROUGH HOLE, SIP-14 | Texas Instruments | PT6686R vs PT6625R |
PT6671R | SWITCHING REGULATOR, PSIP14, SIP-14 | Texas Instruments | PT6686R vs PT6671R |