Part Details for PT65526 by APEM Inc
Overview of PT65526 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT65526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H6415
|
Newark | Rotary Switch, straight, octal, on-Off, number Of Positions:8,pc Tail Terminal, rotary Shaft, pcb Hole Count:6 Rohs Compliant: Yes |Apem PT65526 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $9.0800 | Buy Now |
DISTI #
679-1946-ND
|
DigiKey | SW ROTARY DIP OCTAL 0.15A 24V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
3222 In Stock |
|
$6.1115 / $11.7800 | Buy Now |
DISTI #
642-PT65526
|
Mouser Electronics | Coded Rotary Switches 8P OCTAL VERT MNT RoHS: Compliant | 93 |
|
$6.0900 / $11.1500 | Buy Now |
DISTI #
75000710
|
RS | DIP ROTARY SWITCH P60 10MM | APEM Components PT65526 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 | RFQ |
|
Onlinecomponents.com | Switch DIP N.O./N.C. SP8T 8 Segment Wheel 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole RoHS: Compliant |
61 In Stock |
|
$5.8100 / $10.0800 | Buy Now |
DISTI #
66955817
|
Verical | Switch DIP N.O./N.C. SP8T 8 Segment Wheel 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole Min Qty: 5 Package Multiple: 5 Date Code: 2307 | Americas - 60 |
|
$9.1520 / $13.1040 | Buy Now |
|
Quest Components | 52 |
|
$0.0090 | Buy Now | |
|
Master Electronics | Switch DIP N.O./N.C. SP8T 8 Segment Wheel 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole RoHS: Compliant |
61 In Stock |
|
$5.8100 / $10.0800 | Buy Now |
Part Details for PT65526
PT65526 CAD Models
PT65526 Part Data Attributes
|
PT65526
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PT65526
APEM Inc
Rotary Coded Switch, 8 Positions, Octal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Segment Wheel Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.173 inch | |
Actuator Material | NYLON | |
Actuator Type | SEGMENT WHEEL | |
Additional Feature | O-RING Si RUBBER ACTUATOR SEAL | |
Body Breadth | 10 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 10 mm | |
Bushing Length | ||
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 1.5VA@24VDC | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | OCTAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.15 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |