-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Segment Wheel Actuator, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C0218
|
Newark | Rotary Switch, right Angle, bcd, on-Off, number Of Positions:10,pc Tail Terminal, rotary Shaft, pcb Hole Count:6 Rohs Compliant: Yes |Apem PT65501L254 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 / $14.7900 | Buy Now |
DISTI #
679-1935-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 24V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1143 In Stock |
|
$6.0194 / $10.2700 | Buy Now |
DISTI #
642-PT65501L254
|
Mouser Electronics | Coded Rotary Switches 10POS R/A .1" SWITCH ROTARY DIP RoHS: Compliant | 0 |
|
$6.0100 / $9.6200 | Order Now |
DISTI #
75000679
|
RS | DIP ROTARY SWITCH P60 10MM | APEM Components PT65501L254 Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9300 | RFQ |
|
Onlinecomponents.com | Switch DIP SP10T 10 Segment Wheel 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray RoHS: Compliant |
402 In Stock |
|
$4.1200 / $8.4600 | Buy Now |
|
Master Electronics | Switch DIP SP10T 10 Segment Wheel 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray RoHS: Compliant |
402 In Stock |
|
$4.1200 / $8.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT65501L254
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PT65501L254
APEM Inc
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Segment Wheel Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.173 inch | |
Actuator Material | NYLON | |
Actuator Type | SEGMENT WHEEL | |
Additional Feature | O-RING Si RUBBER ACTUATOR SEAL | |
Body Breadth | 6.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Bushing Length | ||
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 1.5VA@24VDC | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 36 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Packing Method | TRAY | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |