Part Details for PT6505N by Texas Instruments
Overview of PT6505N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6505N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 20A, 725kHz Switching Freq-Max, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 587 |
|
$41.0500 / $48.2900 | Buy Now |
Part Details for PT6505N
PT6505N CAD Models
PT6505N Part Data Attributes
|
PT6505N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6505N
Texas Instruments
20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VERTICAL MOUNT PACKAGE-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP14 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 725 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT6505N
This table gives cross-reference parts and alternative options found for PT6505N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6505N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6511C | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, HORIZONTAL SMT, SIP-14 | Texas Instruments | PT6505N vs PT6511C |
PT6511N | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 | Texas Instruments | PT6505N vs PT6511N |
PT6516N | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14 | Texas Instruments | PT6505N vs PT6516N |
PT6506N | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14 | Texas Instruments | PT6505N vs PT6506N |
PT6501R | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, VERTICAL MOUNT PACKAGE-14 | Texas Instruments | PT6505N vs PT6501R |
PT6506R | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14 | Texas Instruments | PT6505N vs PT6506R |
PT6516R | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14 | Texas Instruments | PT6505N vs PT6516R |
PT6501H | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SIP MODULE-14 | Texas Instruments | PT6505N vs PT6501H |
PT6511H | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14 | Texas Instruments | PT6505N vs PT6511H |
PT6502R | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, VERTICAL MOUNT PACKAGE-14 | Texas Instruments | PT6505N vs PT6502R |