Part Details for PT6501N by Texas Instruments
Overview of PT6501N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT6501N
PT6501N CAD Models
PT6501N Part Data Attributes
|
PT6501N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6501N
Texas Instruments
20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, VERTICAL MOUNT PACKAGE-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SIP14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SIP14 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 725 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT6501N
This table gives cross-reference parts and alternative options found for PT6501N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6501N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6501R | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, VERTICAL MOUNT PACKAGE-14 | Texas Instruments | PT6501N vs PT6501R |
PT6515N | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14 | Texas Instruments | PT6501N vs PT6515N |
PT6501H | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SIP MODULE-14 | Texas Instruments | PT6501N vs PT6501H |
PT6511N | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 | Texas Instruments | PT6501N vs PT6511N |
PT6506N | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14 | Texas Instruments | PT6501N vs PT6506N |
PT6511H | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14 | Texas Instruments | PT6501N vs PT6511H |
PT6511R | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 | Texas Instruments | PT6501N vs PT6511R |
PT6506R | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14 | Texas Instruments | PT6501N vs PT6506R |
PT6511C | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, HORIZONTAL SMT, SIP-14 | Texas Instruments | PT6501N vs PT6511C |
PT6502R | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, VERTICAL MOUNT PACKAGE-14 | Texas Instruments | PT6501N vs PT6502R |