Part Details for PT6501A by Texas Instruments
Overview of PT6501A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PT6501A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 20A, 725kHz Switching Freq-Max, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 73 |
|
$31.5600 / $37.1300 | Buy Now |
Part Details for PT6501A
PT6501A CAD Models
PT6501A Part Data Attributes:
|
PT6501A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6501A
Texas Instruments
20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, HORIZONTAL MOUNT PACKAGE-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | HORIZONTAL MOUNT PACKAGE-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP14H,1.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 725 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT6501A
This table gives cross-reference parts and alternative options found for PT6501A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6501A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6505A | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, HORIZONTAL MOUNT PACKAGE-14 | Texas Instruments | PT6501A vs PT6505A |
PT6516A | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14 | Texas Instruments | PT6501A vs PT6516A |
PT6503A | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, HORIZONTAL MOUNT PACKAGE-14 | Texas Instruments | PT6501A vs PT6503A |
PT6511A | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 | Texas Instruments | PT6501A vs PT6511A |
PT6506A | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14 | Texas Instruments | PT6501A vs PT6506A |
PT6512A | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14 | Texas Instruments | PT6501A vs PT6512A |
PT6502A | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, HORIZONTAL MOUNT PACKAGE-14 | Texas Instruments | PT6501A vs PT6502A |
PT6515A | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14 | Texas Instruments | PT6501A vs PT6515A |