Part Details for PT5502N by Power Trends Inc
Overview of PT5502N by Power Trends Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT5502N
PT5502N CAD Models
PT5502N Part Data Attributes:
|
PT5502N
Power Trends Inc
Buy Now
Datasheet
|
Compare Parts:
PT5502N
Power Trends Inc
Switching Regulator, 3A, 350kHz Switching Freq-Max, Hybrid, VERTICAL THROUGH HOLE-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER TRENDS INC | |
Package Description | VERTICAL THROUGH HOLE-5 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5.5 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 2.5 V | |
Qualification Status | Not Qualified | |
Switching Frequency-Max | 350 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL |