Part Details for PT5403C by Texas Instruments
Overview of PT5403C by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT5403C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$28.3628 / $29.8556 | Buy Now |
Part Details for PT5403C
PT5403C CAD Models
PT5403C Part Data Attributes
|
PT5403C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5403C
Texas Instruments
5.5A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, MSMA5, ROHS COMPLIANT, METAL, SMD-5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | , SMSIP5H,1.0 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-MSMA-G5 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | METAL | |
Package Equivalence Code | SMSIP5H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for PT5403C
This table gives cross-reference parts and alternative options found for PT5403C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5403C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT5402C | 6A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, MSMA5, ROHS COMPLIANT, METAL, SMD-5 | Texas Instruments | PT5403C vs PT5402C |
PT5406C | IC 5.5 A SWITCHING REGULATOR, 700 kHz SWITCHING FREQ-MAX, MSMA5, METAL, SMD-5, Switching Regulator or Controller | Texas Instruments | PT5403C vs PT5406C |