Part Details for PT5105C by Rochester Electronics LLC
Overview of PT5105C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT5105C
PT5105C CAD Models
PT5105C Part Data Attributes:
|
PT5105C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PT5105C
Rochester Electronics LLC
2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SMD-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMD-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 10.5 V | |
JESD-30 Code | R-XSMA-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 215 | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT5105C
This table gives cross-reference parts and alternative options found for PT5105C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5105C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT5105CT | 1A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PSMA3, PLASTIC, HORIZONTAL SMT, SIP-3 | Texas Instruments | PT5105C vs PT5105CT |
PT5105C | 1A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3 | Texas Instruments | PT5105C vs PT5105C |