Part Details for PT5103L by Rochester Electronics LLC
Overview of PT5103L by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT5103L
PT5103L CAD Models
PT5103L Part Data Attributes
|
PT5103L
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PT5103L
Rochester Electronics LLC
2.6A SWITCHING REGULATOR, 875kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SMD-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMD-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-XSMA-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 215 | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 875 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |