Part Details for PT5102N by Texas Instruments
Overview of PT5102N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT5102N
PT5102N CAD Models
PT5102N Part Data Attributes
|
PT5102N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5102N
Texas Instruments
2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SIP3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-XSMA-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT5102N
This table gives cross-reference parts and alternative options found for PT5102N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5102N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT5103A | 1A SWITCHING REGULATOR, 875kHz SWITCHING FREQ-MAX, SMA3 | Texas Instruments | PT5102N vs PT5103A |
PT5109N | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 | Texas Instruments | PT5102N vs PT5109N |
PT5107N | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 | Texas Instruments | PT5102N vs PT5107N |
PT5105N | 1A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3 | Texas Instruments | PT5102N vs PT5105N |
PT5103M | 2.6A SWITCHING REGULATOR, 875kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-3 | Texas Instruments | PT5102N vs PT5103M |
PT5121N | 1A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PSMA3, VERTICAL THROUGH HOLE-3 | Texas Instruments | PT5102N vs PT5121N |
PT5107N | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 | Rochester Electronics LLC | PT5102N vs PT5107N |
PT5121A | 1A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PSMA3, HORIZONTAL THROUGH HOLE-3 | Texas Instruments | PT5102N vs PT5121A |
PT5103N | 2.6A SWITCHING REGULATOR, 875kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 | Rochester Electronics LLC | PT5102N vs PT5103N |
PT5111A | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-3 | Rochester Electronics LLC | PT5102N vs PT5111A |