Part Details for PT501-1AG-03.5F-W6 by LEDtronics Inc
Overview of PT501-1AG-03.5F-W6 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT501-1AG-03.5F-W6
PT501-1AG-03.5F-W6 CAD Models
PT501-1AG-03.5F-W6 Part Data Attributes
|
PT501-1AG-03.5F-W6
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PT501-1AG-03.5F-W6
LEDtronics Inc
Single Color LED, Super Aqua Green, Water Clear,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER AQUA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 18.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for PT501-1AG-03.5F-W6
This table gives cross-reference parts and alternative options found for PT501-1AG-03.5F-W6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT501-1AG-03.5F-W6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP312-1AG-03.5F-W6 | Single Color LED, Super Aqua Green, Water Clear, | LEDtronics Inc | PT501-1AG-03.5F-W6 vs PP312-1AG-03.5F-W6 |