Part Details for PT493FE0000F by Sharp Corp
Overview of PT493FE0000F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT493FE0000F
PT493FE0000F CAD Models
PT493FE0000F Part Data Attributes
|
PT493FE0000F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PT493FE0000F
Sharp Corp
Photo Darlington, 860nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SIDE VIEW | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 1000 nA | |
Infrared Range | YES | |
JESD-609 Code | e1 | |
Light Current-Nom | 0.4 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 860 nm | |
Shape | ROUND | |
Size | 2.5 mm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |