Part Details for PT493636GGHS by Advanced Interconnections Corp
Overview of PT493636GGHS by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT493636GGHS
PT493636GGHS CAD Models
PT493636GGHS Part Data Attributes
|
PT493636GGHS
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
PT493636GGHS
Advanced Interconnections Corp
IC Socket, BGA493, 493 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Termination | GOLD | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | BGA493 | |
JESD-609 Code | e4 | |
Number of Contacts | 493 |