Part Details for PT491FE0000F by Sharp Corp
Overview of PT491FE0000F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PT491FE0000F
PT491FE0000F CAD Models
PT491FE0000F Part Data Attributes
|
PT491FE0000F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PT491FE0000F
Sharp Corp
Photo Darlington, 860nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SIDE VIEW | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 1000 nA | |
Infrared Range | YES | |
JESD-609 Code | e1 | |
Light Current-Nom | 0.4 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 860 nm | |
Shape | ROUND | |
Size | 2.5 mm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |