Part Details for PT4828C by Texas Instruments
Overview of PT4828C by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT4828C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$98.3896 / $103.5680 | Buy Now | |
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 3 Output, 35W, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$61.6400 / $72.5200 | Buy Now |
Part Details for PT4828C
PT4828C CAD Models
PT4828C Part Data Attributes
|
PT4828C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4828C
Texas Instruments
3-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-21/18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SIP-21/18 | |
Pin Count | 21/18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 2.5V AND 1.5V OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MSMA-G18 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | SMSIP21H,1.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4828C
This table gives cross-reference parts and alternative options found for PT4828C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4828C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4821C | 3-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-21/18 | Texas Instruments | PT4828C vs PT4821C |
PT4826C | 3-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-21/18 | Texas Instruments | PT4828C vs PT4826C |
PT4832C | 3-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-21/18 | Texas Instruments | PT4828C vs PT4832C |
PT4831C | IC 3-OUTPUT 35 W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-21/18, Power Supply Module | Texas Instruments | PT4828C vs PT4831C |
PT4833C | 3-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-21/18 | Texas Instruments | PT4828C vs PT4833C |