Part Details for PT4403C by Texas Instruments
Overview of PT4403C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PT4403C
PT4403C CAD Models
PT4403C Part Data Attributes:
|
PT4403C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4403C
Texas Instruments
1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, SMD-21
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SMSIP21H,1.4 | |
Pin Count | 21 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MSMA-G20 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.7 V | |
Output Voltage-Min | 3.4 V | |
Output Voltage-Nom | 5.02 V | |
Package Body Material | METAL | |
Package Equivalence Code | SMSIP21H,1.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4403C
This table gives cross-reference parts and alternative options found for PT4403C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4403C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4401C | 1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, SMD-21 | Texas Instruments | PT4403C vs PT4401C |